Aries Electronics 32-501-20 technical specifications.
| Contact Plating | Tin |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 11 |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 32-501-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.