Aries Electronics 32-650000-11-RC technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 40.6mm |
| Mount | Through Hole, Board |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Correct-A-Chip® 650000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 32-650000-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.