
Aries Electronics 32-6518-00 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 518 |
| Terminal Pitch | 15.24mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 32-6518-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.