Aries Electronics 32-652000-10-P technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Series | Correct-A-Chip® 652000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 32-652000-10-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.