Aries Electronics 32-653000-10 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 6.08mm |
| Lead Free | Contains Lead |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Positions | 32 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 653000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 32-653000-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.