Aries Electronics 32-653000-11-RC technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Package Quantity | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Correct-A-Chip® 653000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 32-653000-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.