Aries Electronics 32-655000-10-P technical specifications.
| Package/Case | TSOP |
| Contact Finish - Mating | SILVER |
| Mount | Through Hole |
| Number of Positions | 32 |
| Package Quantity | 72 |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 655000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 32-655000-10-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.