
32-position DIP socket featuring a 2.54mm pitch and 15.24mm row spacing. This female, straight-orientation socket utilizes beryllium copper alloy contacts with tin plating for reliable solder termination. Rated for 1A current and 1kV AC voltage, it operates up to 105°C and boasts a UL94 V-0 flammability rating. Constructed with polyphenylene insulation, this lead-free, RoHS compliant component is designed for through-hole mounting.
Aries Electronics 32-6554-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 22.86mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.94mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 55.63mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | X55X |
| Termination | Solder |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 32-6554-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
