
32-position, 2-row DIP socket featuring 2.54mm pitch and 15.24mm row spacing. This female socket utilizes copper contacts with gold plating for mating, offering a 1A current rating and 1kV AC voltage rating. Designed for through-hole mounting with solder termination, it operates within a -55°C to 150°C temperature range and meets UL94 V-0 flammability standards. The component is lead-free and RoHS compliant.
Aries Electronics 32-6554-11 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 55 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 32-6554-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
