Aries Electronics 32-6556-20 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6556 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 32-6556-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.