
Aries Electronics 32-6574-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 55.6mm |
| Mount | Through Hole, Board |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 57 |
| Termination | Solder |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 32-6574-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.