Datasheets.com
Datasheets.com
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole
Aries Electronics

32-6574-11

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole

MountingThrough Hole
Quick Jump:

Technical Specifications

Aries Electronics 32-6574-11 technical specifications.

General

Contact Finish - Mating
TIN
Contact Material
Copper
Contact Plating
Gold
Flammability Rating
UL94 V-0
Height
11.9mm
Lead Free
Lead Free
Length
55.6mm
Mount
Through Hole
Number of Contacts
32
Number of Positions
32
Package Quantity
10
Packaging
Bulk
RoHS Compliant
Yes
Series
57
Termination
Solder
Width
22.9mm

Compliance

RoHS
Compliant

Datasheet

Aries Electronics 32-6574-11 Datasheet

Download the complete datasheet for Aries Electronics 32-6574-11 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.