Aries Electronics 32-6574-16 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 32 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 32-6574-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.