Aries Electronics 34-0511-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 6.6mm |
| Lead Free | Contains Lead |
| Length | 102mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 511 |
| Termination | Solder |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 34-0511-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.