
This general rectangular connector features a 1-row design with a current rating of 3A and a through hole mount. It has a gold contact finish and plating, with a contact post length of 0.125inch. The connector is packaged in bulk and is compliant with RoHS regulations. It is rated for use in applications with a flammability rating of UL94 V-0.
Aries Electronics 34-0518-10T technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 518 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 34-0518-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
