Aries Electronics 34-511-11 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 34-511-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.