
The 36-3513-10T SCSI connector from Aries Electronics features 36 gold-plated contacts with a gold mating finish, suitable for operating temperatures between -55°C and 105°C. It is available in a bulk packaging quantity of 12 pieces. The connector has a 2.54mm pitch and is designed for through-hole mounting. It meets the RoHS compliance standard and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 36-3513-10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Lo-PRO®file, 513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 36-3513-10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
