Aries Electronics 36-3551-18* technical specifications.
| Contact Finish - Mating | NICKEL BORON |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7 |
| Packaging | Bulk |
| Series | 55 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 36-3551-18* to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.