
This 36-position, 2-row SCSI connector features gold-plated contacts and a through-hole mount. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is designed for use in high-temperature environments, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in bulk packaging and has a pitch of 2.54mm.
Aries Electronics 36-6513-10T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Lo-PRO®file, 513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 36-6513-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
