
This 36-position SCSI connector features a TIN finish and is compliant with UL94 V-0 flammability rating. It is designed for through hole mounting and is packaged in bulk quantities. The connector is RoHS compliant and features a solder termination.
Aries Electronics 36-6572-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 36 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 36-6572-10 to view detailed technical specifications.
No datasheet is available for this part.