This 36-position SCSI connector features a TIN finish and meets the UL94 V-0 flammability rating. It is designed for through-hole mounting and is available in bulk packaging with 9 connectors per package. The connector is RoHS compliant and part of the 57 series. It can be solder terminated.
Aries Electronics 36-6572-16 technical specifications.
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 36 |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 36-6572-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.