This 361-position SCSI I/O connector features a gold finish and meets the UL94 V-0 flammability rating. It is designed for through hole mounting and operates over a temperature range of -65°C to 125°C. The connector is RoHS compliant and available in bulk packaging.
Aries Electronics 361-PLS19001-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 361 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 361-PLS19001-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.