This 40-conductor cable assembly features a 300V current rating and 1A capacity, with a PVC jacket material and gold contact plating. The assembly measures 2 feet in length and has a 28AWG wire gauge. It is available in multiple colors and has a 0.05inch cable pitch and 0.1inch connector pitch. The assembly is RoHS compliant and is available in a package quantity of one.
Aries Electronics 40-024-206 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Connector Type A | Header Stripped Pin |
| Connector Type B | Socket |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 2foot |
| Number of Conductors | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 206 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-024-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.