
SIP package, 40-contact IC socket featuring a 2.54mm pitch and 102mm length. Offers gold-plated copper contacts for reliable mating and solder termination. Designed for through-hole mounting with a 7.62mm row spacing. UL94 V-0 flammability rating and RoHS compliant.
Aries Electronics 40-0518-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 102mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 518 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-0518-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
