
The 40-600-21 is a 40-position, 2-row through-hole SCSI connector from Aries Electronics. It features a black color with gold contact plating and post contact type. The connector is packaged in bulk and has a 2.54mm pitch. It is designed for use in general applications and is part of the 600 series.
Aries Electronics 40-600-21 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Post |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-600-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.