
Through-hole mount DIP socket featuring 40 contacts on a 2.54mm pitch and 15.24mm row spacing. This female connector utilizes beryllium copper alloy contacts with tin plating, rated for 1A current and 1kV AC voltage. Constructed with polyphenylene insulation, it offers a maximum operating temperature of 105°C and a UL94 V-0 flammability rating. Solder termination ensures reliable connections.
Aries Electronics 40-6554-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 22.86mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.94mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 65.79mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | X55X |
| Termination | Solder |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-6554-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
