
40-position, 2-row Zero Insertion Force (ZIF) IC DIP socket with straight, through-hole mounting. Features gold-plated copper and beryllium copper alloy contacts for superior conductivity and durability. Rated for 1A current and 1kV AC voltage, with an operating temperature range of -55°C to 150°C. Constructed with UL94 V-0 rated polyphenylene insulation.
Aries Electronics 40-6554-11 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.86mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.94mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 65.79mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 55 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-6554-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
