Aries Electronics 40-6556-31 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 40 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 6556 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-6556-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.