The 40-position SCSI connector features a through-hole mount and a current rating of 1A. It has a contact finish of TIN on mating surfaces and gold plating. The connector is packaged in bulk quantities and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and a termination of solder.
Aries Electronics 40-6572-11 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Gold |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 40 |
| Package Quantity | 7 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-6572-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.