Aries Electronics 40-6574-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Length | 65.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 57 |
| Termination | Solder |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-6574-10 to view detailed technical specifications.
No datasheet is available for this part.