Aries Electronics 40-6574-11 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Length | 65.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Package Quantity | 8 |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | X57X |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-6574-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.