
This through-hole mounted IC socket features 40 contacts with a 2.54mm pitch and 0.6-inch row spacing, designed for DIP packages. It offers a 3A current rating and a 1kV voltage rating, with gold-plated brass and copper contacts for reliable mating. Operating within a temperature range of -55°C to 125°C, this RoHS compliant component has a flammability rating of UL94 V-0.
Aries Electronics 40-C182-10 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 58.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | EJECT-A-DIP™ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 11.68mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-C182-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
