Aries Electronics 42-1518-00 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 42-1518-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.