Aries Electronics 44-305263-20 technical specifications.
| Package/Case | PLCC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Mount | Through Hole |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 305263 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 44-305263-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.