Aries Electronics 44-535-00 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 535 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| Contact Finish Termination | TIN OVER NICKEL |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aries Electronics 44-535-00 to view detailed technical specifications.
No datasheet is available for this part.