Aries Electronics 44-547-11E technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 24.4mm |
| Lead Free | Lead Free |
| Length | 85.3mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 547 |
| Termination | Solder |
| Width | 47.2mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 44-547-11E to view detailed technical specifications.
No datasheet is available for this part.