
Aries Electronics 44-647-10 technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Height | 2.39mm |
| Lead Free | Contains Lead |
| Length | 69.9mm |
| Mount | Through Hole |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 647 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 44-647-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
