Aries Electronics 44-652000-10 technical specifications.
| Package/Case | PLCC |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | Correct-A-Chip® 652000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 44-652000-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.