
This 44-position SCSI connector features a through hole mount and a current rating of 1A. The contacts are finished with a tin plating and have a gold plating. The connector is compliant with UL94 V-0 flammability standards and is RoHS compliant. It is packaged in bulk and has a termination of solder.
Aries Electronics 44-6572-11 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Gold |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 44-6572-11 to view detailed technical specifications.
No datasheet is available for this part.
