Aries Electronics 44-PGM08003-10 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Current Rating | 46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | PGM |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 44-PGM08003-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.