
48-position, 2-row Zero Insertion Force (ZIF) socket with a straight, through-hole mount orientation. Features copper contacts with tin plating, rated for 1A current and operating temperatures from -65°C to 105°C. This UL94 V-0 flammability rated component is RoHS compliant and lead-free.
Aries Electronics 48-6554-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.79mm |
| Lead Free | Lead Free |
| Length | 74.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | X55X |
| Termination | Solder |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 48-6554-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
