This 48-position SCSI connector features gold-plated contacts and a through-hole mount. It is packaged in bulk quantities of six and meets the UL94 V-0 flammability rating. The connector is RoHS compliant and has a termination of solder. It is part of the 57 series from Aries Electronics.
Aries Electronics 48-6572-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 48 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 48-6572-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.