
This 48-position through hole connector is a 7-pack component with a length of 76mm and a lead-free finish. It features a gold mating contact finish, copper contact material, and tin plating. The connector meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. It is available in bulk packaging and has a row spacing of 15.24mm.
Aries Electronics 48-6574-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Length | 76mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Package Quantity | 7 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 57 |
| Termination | Solder |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 48-6574-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.