Aries Electronics 6-513-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Series | 0513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 6-513-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.