Datasheets.com
Datasheets.com
IC & Component Sockets OPEN FRAME COLLET WIRE WRAP 64 PINS
Aries Electronics

64-9508-30

IC & Component Sockets OPEN FRAME COLLET WIRE WRAP 64 PINS

Current Rating3A
MountingThrough Hole
Quick Jump:

Technical Specifications

Aries Electronics 64-9508-30 technical specifications.

General

Contact Finish - Mating
GOLD
Contact Plating
Gold
Contact Post Length
0.5inch
Current Rating
3A
Flammability Rating
UL94 V-0
Max Operating Temperature
105°C
Min Operating Temperature
-55°C
Mount
Through Hole
Number of Positions
64
Number of Rows
2
Package Quantity
1
Packaging
Bulk
Pitch
2.54mm
RoHS Compliant
Yes
Series
508
Termination
Wire Wrap

Compliance

RoHS
Compliant

Datasheet

Aries Electronics 64-9508-30 Datasheet

Download the complete datasheet for Aries Electronics 64-9508-30 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.