
Aries Electronics 68-505-110 technical specifications.
| Package/Case | PLCC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Material | Glass, Epoxy |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 505 |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 68-505-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
