
Aries Electronics 68-537-20 technical specifications.
| Body Material | Glass, Polyphenylene |
| Package/Case | PLCC |
| Color | Black |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 537 |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 68-537-20 to view detailed technical specifications.
No datasheet is available for this part.