Aries Electronics 68-653000-11-RC technical specifications.
| Package/Case | PLCC |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | Correct-A-Chip® 653000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 68-653000-11-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.