Aries Electronics 68-PRS11032-12 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 68-PRS11032-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.