
Aries Electronics 68-PRS11033-12ZIF technical specifications.
| Contact Plating | Tin |
| Number of Positions | 361 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 68-PRS11033-12ZIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.